You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIODES INC. LMV358SG-13
Operational Amplifier, Dual, 2 Channels, 1 MHz, 1 V/µs, 2.7V to 5.5V, SOIC, 8 Pins
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- LMV358SG-13
- Order Code:
- 1904047
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LMV358SG-13 Datasheet
Product Overview
- Crossover distortion eliminated
- 1MHz Gain-bandwidth product
- 190µA Typical low supply current
- Rail-to-rail output swing at 10kΩ
- Input common mode voltage range
- Manufactured in standard CMOS process
- Halogen-free
Applications
Portable Devices, Industrial
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1MHz
- :
- 1V/µs
- :
- 2.7V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- Rail to Rail
- :
- Rail - Rail Output (RRO)
- :
- 1.7mV
- :
- 15nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,500 more will be available on 4/20/25
2,500 more will be available on 6/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
2,500 more will be available on 4/20/25
2,500 more will be available on 6/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥114.43 (¥125.87) | ( ) |
10+ | ¥60.04 (¥66.04) | ( ) |
100+ | ¥40.13 (¥44.14) | ( ) |
500+ | ¥36.06 (¥39.67) | ( ) |
1000+ | ¥27.95 (¥30.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.