You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIODES INC. DBF1510U-13
Bridge Rectifier, Single Phase, 1 kV, 1.5 A, DBF, 4 Pins, 1 V
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- DBF1510U-13
- Order Code:
- 3944381
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DBF1510U-13 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 1kV
- :
- 1.5A
- :
- DBF
- :
- 4Pins
- :
- 1V
- :
- Surface Mount
- :
- 70A
- :
- 150°C
- :
- -
Technical Documents (2)
2,070 In stock
2,070 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥70.54 (¥77.59) | ( ) |
10+ | ¥54.40 (¥59.84) | ( ) |
100+ | ¥33.08 (¥36.39) | ( ) |
500+ | ¥30.57 (¥33.63) | ( ) |
1000+ | ¥20.15 (¥22.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.