You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIODES INC. BAV5004WS-7
Small Signal Diode, Single, 400 V, 300 mA, 1.29 V, 50 ns, 5 A
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- BAV5004WS-7
- Order Code:
- 3577001
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BAV5004WS-7 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 400V
- :
- 300mA
- :
- 1.29V
- :
- 50ns
- :
- 5A
- :
- 150°C
- :
- SOD-323
- :
- 2Pins
- :
- Surface Mount
- :
- Multicomp Pro RJ45 Adapter
- :
- AEC-Q101
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥11.13 (¥12.24) | ( ) |
10+ | ¥8.38 (¥9.22) | ( ) |
100+ | ¥6.29 (¥6.92) | ( ) |
500+ | ¥5.28 (¥5.81) | ( ) |
1000+ | ¥4.36 (¥4.80) | ( ) |
5000+ | ¥4.01 (¥4.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.