You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIODES INC. BAS70DW-04-7-F

Small Signal Schottky Diode, Dual Isolated, 70 V, 15 mA, 1 V, 100 mA, 125 °C

DIODES INC. BAS70DW-04-7-F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAS70DW-04-7-F
Order Code:
1773491
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BAS70DW-04-7-F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BAS70)

See all from this product range

Product Overview

The BAS70DW-04-7-F is a Schottky Barrier Diode Array designed with low leakage performance in a variety of configurations. This reduces component placement costs by requiring only one component. It comes encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and PN junction guard ring for transient and ESD protection. It is ideally suited to use as polarity protection diode, rail-to-rail data line protection for two data lines, multiplexing circuits, high-efficiency, low-current bridge rectifier circuits, re-circulating diode, switching diode.
  • Low forward voltage drop
  • Fast switching
  • Ultra-small surface mount package
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP Capable
  • Moisture sensitivity level 1 per J-STD-020
  • UL94V-0 Flammability rating

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Isolated

:
70V

:
15mA

:
1V

:
100mA

:
125°C

:
SOT-363

:
6Pins

:
5ns

:
Surface Mount

:
BAS70

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,445 In stock Need more?

3,445 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥53.30 ( ¥58.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥53.30 (¥58.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥36.21 (¥39.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥18.97 (¥20.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥16.15 (¥17.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥13.33 (¥14.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥13.17 (¥14.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --