You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIODES INC. AP9101CAK6-CPTRG1
Battery Protector, Auto Wake Up, 1 Cell, Li-Ion/Li-Pol, 1.5 V to 5.5 V in, SOT-26
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP9101CAK6-CPTRG1
- Order Code:
- 3942592
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AP9101CAK6-CPTRG1 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Single chip solution for 1-cell Li+ battery pack
- Supply voltage range from 1.5V to 5.5V
- 8V OV charger detection voltage and 7.3V OV charger release voltage
- Overcharge detection voltage VCU is 3.650V
- Overcharge release voltage VCL is 3.450V
- Built-in fixed detection delay time (+25°C) is accuracy ±20%
- Auto release overcharge protection mode
- Power down mode: no (auto-wake-up)
- 6 pin SOT26 package
- Operating temperature range from -40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Li-Ion, Li-Pol
- :
- Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
- :
- 1Cells
- :
- -
- :
- SOT-26
- :
- 6Pins
- :
- 1.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
4 In stock
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥70.54 (¥77.59) | ( ) |
10+ | ¥55.81 (¥61.39) | ( ) |
100+ | ¥38.10 (¥41.91) | ( ) |
500+ | ¥33.45 (¥36.80) | ( ) |
1000+ | ¥28.80 (¥31.68) | ( ) |
5000+ | ¥24.15 (¥26.57) | ( ) |
10000+ | ¥19.50 (¥21.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.