You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIODES INC. AP9101CAK-AKTRG1

BATTERY PROTECTOR, LI-ION/LI-POL, 85DEGC

DIODES INC. AP9101CAK-AKTRG1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AP9101CAK-AKTRG1
Order Code:
3483007
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AP9101CAK-AKTRG1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

AP9101CAK-AKTRG1 is an AP9101C series protection IC developed for lithium-ion/lithium polymer rechargeable battery with a high-precision voltage detection circuit. The AP9101C provides a function to protect batteries by detecting overcharge voltage, over-discharge voltage, overcharge current, over-discharge current and other abnormalities and turning off the external MOSFET switch. The AP9101C also has a built-in fixed-time circuit, the protection circuitry can be comprised with fewer external components. Typical applications include lithium-ion battery packs and lithium polymer battery packs.
  • Single chip solution for 1-cell Li+ battery pack
  • Supply voltage range from 1.5V to 5.5V
  • 8V OV charger detection voltage and 7.3V OV charger release voltage
  • Overcharge detection voltage VCU is 4.250V
  • Overcharge release voltage VCL is 4.050V
  • Built-in fixed detection delay time (+25°C) is accuracy ±20%
  • Auto release overcharge protection mode
  • Power down mode: no (auto-wake-up)
  • 5 pin SOT25 package
  • Operating temperature range from -40°C to 85°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Li-Ion, Li-Pol

:
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit

:
1Cells

:
-

:
SOT-25

:
5Pins

:
1.5V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
Multicomp Pro RJ45 Adapter

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

No Longer Manufactured

¥69.83 ( ¥76.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥69.83 (¥76.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥61.76 (¥67.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥40.53 (¥44.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥32.61 (¥35.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥23.48 (¥25.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥22.33 (¥24.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥20.96 (¥23.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --