You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIODES INC. AP2141SG-13
Power Load Switch, Current Limited, High Side, Active Low, 1 Output, 5.5V, 0.8A, SOP-8
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP2141SG-13
- Order Code:
- 1825341
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AP2141SG-13 Datasheet
Product Overview
- Over-current and thermal protection
- 0.8A Accurate current limiting
- Reverse current blocking
- 0.6ms Typical rise time
- 1μA Maximum very low shutdown current
- Fault report (FLG) with blanking time (7ms typical)
- 4kV HBM, 400V MM ESD Protection
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- 800mA
- :
- 0.095ohm
- :
- SOP
- :
- 8Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
2,168 more will be available on 5/4/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥117.57 (¥129.33) | ( ) |
10+ | ¥89.67 (¥98.64) | ( ) |
100+ | ¥64.74 (¥71.21) | ( ) |
500+ | ¥57.06 (¥62.77) | ( ) |
1000+ | ¥49.38 (¥54.32) | ( ) |
2500+ | ¥42.33 (¥46.56) | ( ) |
5000+ | ¥41.49 (¥45.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.