You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIODES INC. AL8807MP-13
Led Driver, 1 Output, Buck (Step Down), 6V-36V in, 1MHz switch,1.3A out, MSOP-8
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AL8807MP-13
- Order Code:
- 2138313
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AL8807MP-13 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck
- :
- -
- :
- 6V
- :
- 36V
- :
- 36V
- :
- 1.3A
- :
- 1MHz
- :
- Surface Mount
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Product Overview
- LED driving current up to 1.3A
- Better than 5% accuracy
- High efficiency up to 96%
- Optimally controlled switching speeds
- Operating input voltage from 6V to 36V
- PWM/DC input for dimming control
- Built-in output open-circuit protection
Applications
Lighting, LED Lighting
Warnings
58 In stock
58 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥229.41 (¥252.35) | ( ) |
10+ | ¥224.83 (¥247.31) | ( ) |
50+ | ¥220.24 (¥242.26) | ( ) |
100+ | ¥215.65 (¥237.22) | ( ) |
250+ | ¥211.06 (¥232.17) | ( ) |
500+ | ¥206.47 (¥227.12) | ( ) |
1000+ | ¥201.89 (¥222.08) | ( ) |
2500+ | ¥197.30 (¥217.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.