You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIGILENT 471-015
Development Board, Zybo Z7-20, Zynq-7020 SoC, 1GB RAM, 6 x Pmod Headers, SDSoC Voucher
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 471-015
- Order Code:
- 2817950
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 471-015 Datasheet
Product Overview
- XC7Z020-1CLG400C FPGA
- Powered from USB or any 5V external power source
- Pcam camera connector with MIPI CSI-2 support
- HDMI sink port (input) with CEC
- HDMI source port (output) with CEC
- Audio codec with stereo headphone, stereo line-in, and microphone jacks
- 4 slide switches, 6 push-buttons, LEDs
- 6 Pmod ports
Contents
Zybo Z7-20 with a heat sink), Digilent cardboard packaging with protective foam.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx
- :
- 32bit
- :
- Zynq-7000
- :
- ARM
- :
- Cortex-A9
- :
- XC7Z020-1CLG400C
- :
- SoC Development Board Zybo Z7-20, Digilent Cardboard Packaging with Protective Foam
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥70,645.42 (¥77,709.96) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.