You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGILENT 410-418

Test Accessory, Audio Adapter, Digilent Analog Discovery 3 Series Board

DIGILENT 410-418
DIGILENT 410-418
DIGILENT 410-418
DIGILENT 410-418

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-418
Order Code:
4226584
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
410-418   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Audio Adapter

:
Digilent Analog Discovery 3 Series Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

410-418 is an Analog Discovery audio adapter+ module. The Audio Adapter+ is a module that allows the Analog Discovery 3 to capture and analyse audio signals from external sources and easily connect audio signals generated by the device to audio devices like headphones and speakers. It is capable of both Mono and Stereo audio, with both types of connectors connected to both the Wavegen and Scope instruments. The Audio Adapter+ is equipped with 2x15 MTE connectors, which makes it compatible with the Analog Discovery 3 and backwards compatible with previous devices in the Discovery family. An additional 2x15 MTE connector is loaded as a pass through for the digital signals, power supplies, and others, so that these other instruments can be used simultaneously to support complex applications.
  • Provides audio connectivity via 3.5mm jacks for both scope and Wavegen
  • Inputs and outputs can independently use 2 mono jacks or 1 stereo jack, selected via jumpers
  • Active circuitry powered by the Analog Discovery 3 power supplies
  • Pass-through connector for Analog Discovery 3 signals including digital I/O, triggers, power supply

Contents

Audio Adapter+ for Analog Discovery, 1 x male-to-male audio cable with 3.5mm audio jacks, Custom anti-static packaging.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,476.22 ( ¥6,023.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,476.22 (¥6,023.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --