You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGILENT 410-413

Test Accessory, Transistor Tester Board, Analog Discovery Series Devices

DIGILENT 410-413

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-413
Order Code:
3760603
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
410-413   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transistor Tester Board

:
Analog Discovery Series Devices

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Transistor tester for analogue discovery is a curve tracer instrument in WaveForms allows several of the Discovery family of devices to draw characteristic curves of common devices like diodes, NPN and PNP transistors, and both P- and N-type FETs. The Transistor Tester can be plugged into the Analog Discovery and enable the use of this instrument without any need for reference circuit set ups, similar to a traditional curve tracer instrument. However unlike traditional curve tracer instruments, WaveForms runs on a computer, readily providing measurements, cursors and screenshots that can be taken with the click of a button. This is extremely convenient for lab reports, and much more accurate than a photo of a display. When using the Analog Discovery and transistor tester and adapter is selected, the curve tracer instrument provides the appropriate reference resistors and can be used to easily plot the characteristic curves and add cursors to take the necessary measurements.
  • Works with diodes, NPN and PNP transistors, and P- and N-Type FETs
  • Connector J2 for E / C / B / E connections
  • 10Kohm internal resistor for Rb
  • 100 ohm internal resistor for Rc
  • Compatible with the Analog Discovery 2 and Analog Discovery (Legacy)
  • 2 x 15 analogue discovery connector

Contents

Analog discovery transistor tester, Custom anti-static packaging.

16 In stock Need more?

16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,545.02 (¥10,499.52 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥9,545.02 (¥10,499.52)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --