You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGILENT 410-377

Wireless Communication Module, Pmod ESP32 Wi-Fi/Bluetooth 4.2, SPI/UART, 3.3V

DIGILENT 410-377

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-377
Order Code:
3265745
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
410-377   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Espressif Systems

:
-

:
-

:
ESP-WROOM-32 Module

:
ESP32

:
FPGA/Microcontroller Eval Boards

:
Pmod ESP-WROOM-32, Custom Anti-Static Packaging

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

410-377 is a Pmod ESP32 wireless communication module that provides an easy and cost effective way to add wireless communication to any host platform or project. It uses the fully certified ESP-WROOM-32 Wi-Fi + BLE + BT module from Espressif Systems. It is suitable for a wide variety of applications, from low-power sensor networks to more demanding tasks such as music streaming. The Pmod form factor is perfect for quickly turning your board into a powerful IoT platform using the pre-loaded AT command firmware, or for evaluating the ESP32 radio itself. The ESP-WROOM-32 can be used successfully as a peripheral or as a standalone device. This product was designed in collaboration with Renesas Synergy and is supported in the Renesas Synergy Platform.
  • Wi-Fi, Bluetooth LE, and Bluetooth communication available
  • 20.5dBm output power at the antenna
  • User button for resetting the processor after a mode switch
  • User switch for toggling between UART and SPI communication
  • Low power sleep mode for battery powered applications
  • 12-pin Pmod connector with SPI and UART interfaces
  • Follows Digilent Pmod Interface Specification Types 2A and 3A

Contents

Pmod ESP32, Custom anti-static packaging.

16 In stock Need more?

16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,489.85 (¥4,938.84 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,489.85 (¥4,938.84)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --