You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIGILENT 410-319
Development Board, Artix-35T FPGA, 256MB RAM, 4 x Pmod Headers, Vivado
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 410-319
- Order Code:
- 2817946
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Xilinx Artix-35T FPGA (xc7a35ticsg324-1L)
- 256MB DDR3L with a 16-bit bus @ 667MHz
- 16MB Quad-SPI Flash
- USB-JTAG Programming circuitry
- Powered from USB or any 7V-15V source
- 4 x Pmod connectors
- Arduino/chipKIT Shield connector
Applications
Electronics Design, Embedded Design & Development, IoT (Internet of Things)
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx
- :
- -
- :
- Artix-7
- :
- -
- :
- -
- :
- XC7A35T-L1CSG324I
- :
- Arty Board Artix-7 FPGA, Digilent Cardboard Packaging with Protective Foam
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥24,412.12 (¥26,853.33) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.