You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIGILENT 240-071
Development Board, pmodMAXSONAR Ultrasonic Range Finder Module, pmod Interface
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 240-071
- Order Code:
- 3104145
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PmodMAXSONAR Ultrasonic Range Finder
- :
- Embedded Dev Boards
- :
- -
Technical Documents (1)
Product Overview
- Detect object distance with 1.0in (2.54cm) resolution up to 20ft away
- Continuous measurement (free run) operation
- Three options for sending range data: UART, analogue and PWM
- Small PCB size for flexible designs 0.9in × 0.8in (2.3cm × 2.0cm)
- 6-pin Pmod connector with UART interface
Contents
Pmod MAXSONAR, Custom antistatic Pmod packaging.
Available for back order
More stock available to supplier lead times which is approximately 9/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,340.57 (¥4,774.63) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.