You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIGI INTERNATIONAL XB8-DMUSB002
Radio Module, 870 MHz, 80 Kbps, Sensitivity -101 dBm, Transmit Power 14 dBm, U.FL
- Manufacturer:
- DIGI INTERNATIONAL DIGI INTERNATIONAL
- Manufacturer Part No:
- XB8-DMUSB002
- Order Code:
- 3529949
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XBee 868LP Series
- Technical Datasheet:
- XB8-DMUSB002 Datasheet
Product Range Selector (XBee 868LP Series)
See all from this product rangeProduct Overview
- XBee DigiMesh programmable 865/868LP module
- ADF7023 transceiver, Cortex™-M3 EFM32G230 at 32MHz
- Frequency range from 863MHz to 870MHz
- RF data rate of 80Kbps
- 13 digital I/O, 4 channels 10-bit analogue input
- 32KB flash 2 KB RAM memory
- U.FL antenna
- Not approved in Europe
- Supply voltage of 2.7V to 3.6V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 80Kbps
- :
- 870MHz
- :
- -101dBm
- :
- 2.7V
- :
- 3.6V
- :
- 14dBm
- :
- -
- :
- 62mA
- :
- Utility Meter Reading
- :
- XBee 868LP Series
Technical Documents (2)
No Longer Manufactured
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,051.09 (¥13,256.20) | ( ) |
5+ | ¥10,544.72 (¥11,599.19) | ( ) |
10+ | ¥9,003.99 (¥9,904.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.