You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS SLG46534V
Programmable Mixed Signal Matrix with ASM, 12 GPIOs, 17 LUTs, 1.8V to 5V, STQFN-14 (2mm x 2.2mm)
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- SLG46534V
- Order Code:
- 3106106
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SLG46534V Datasheet
Product Overview
- Three analogue comparators (ACMP)
- Nineteen combination function macrocells, asynchronous state machine
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, two oscillators, crystal oscillator, power-on-reset
- Eight byte RAM + OTP user memory
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable Mixed Signal Matrix with ASM
- :
- 12GPIOs
- :
- 17LUTs
- :
- 1.8V to 5V
- :
- STQFN-14 (2mm x 2.2mm)
- :
- SLG46534V-SKT
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥213.18 (¥234.50) | ( ) |
10+ | ¥135.44 (¥148.98) | ( ) |
100+ | ¥94.05 (¥103.46) | ( ) |
500+ | ¥85.90 (¥94.49) | ( ) |
1000+ | ¥77.13 (¥84.84) | ( ) |
2500+ | ¥71.64 (¥78.80) | ( ) |
5000+ | ¥59.73 (¥65.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.