You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS SLG46169V
Programmable Mixed Signal Matrix, 12 GPIOs, 18 LUTs, 1.8V to 5V, STQFN-14 (2mm x 2.2mm)
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- SLG46169V
- Order Code:
- 3106099
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SLG46169V Datasheet
Product Overview
- Two analogue comparators (ACMP), two voltage references (Vref)
- Nine combinatorial Look Up Tables (LUTs), five counter/delay generators (CNT/DLY)
- Nine combination function macrocells
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay
- Additional logic functions - 2 inverters / 2 deglitch filters, RC oscillator (RC OSC)
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable Mixed Signal Matrix
- :
- 12GPIOs
- :
- 18LUTs
- :
- 1.8V to 5V
- :
- STQFN-14 (2mm x 2.2mm)
- :
- SLG46169V-SKT
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥226.66 (¥249.33) |
10+ | ¥129.99 (¥142.99) |
100+ | ¥93.22 (¥102.54) |
500+ | ¥88.41 (¥97.25) |
1000+ | ¥74.15 (¥81.57) |
2500+ | ¥67.70 (¥74.47) |
5000+ | ¥60.38 (¥66.42) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.