You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIALIGHT 598-8291-107F.

LED, Blue, SMD, 1206 (3216 Metric), 20 mA, 3.2 V, 473 nm

DIALIGHT 598-8291-107F.
DIALIGHT 598-8291-107F.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
598-8291-107F.
Order Code:
2113953
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
598-8291-107F.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Alternatives for 598-8291-107F.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The 598-8291-107F is a 1206 blue SMD LED with water clear lens, made of InGaN. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
  • -30 to 85°C Operating temperature range
  • Helps to eliminate mixed technology PC board processing

Applications

LED Lighting, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Blue

:
SMD

:
1206 (3216 Metric)

:
20mA

:
3.2V

:
473nm

:
140mcd

:
140°

:
Rectangular

:
TUK SGACK902S Keystone Coupler

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Each

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥86.22 ( ¥94.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥86.22 (¥94.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥60.20 (¥66.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥40.29 (¥44.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥34.18 (¥37.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥28.74 (¥31.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --