You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIALIGHT 597-5311-402F
LED, GREEN, 1.25MM X 1.3MM, 6.4MCD, 560N
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 597-5311-402F
- Order Code:
- 2411856
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- SMD
- :
- 1.25mm x 1.3mm
- :
- 20mA
- :
- 2.1V
- :
- 560nm
- :
- 6.4mcd
- :
- 140°
- :
- Rectangular
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 20+
- 60+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
20+ | ¥100.98 (¥111.08) | ( ) |
60+ | ¥78.32 (¥86.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.