You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT SEN0609
Human Presence Detection Sensor Board, C4001, 5-Pin Header, DFRduino UNO v3.0 Development Boards
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0609
- Order Code:
- 4457368
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SEN0609 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- -
- :
- C4001
- :
- mmWave 24GHz Human Presence Detection Sensor Board C4001, 5-Pin Header
- :
- DFRobot DFRduino UNO v3.0 Development Boards
Technical Documents (1)
Product Overview
- Operating voltage range from 3.3/5V
- Maximum detection range of 25m
- 100 x 40° beam angle
- FMCW modulation mode
- 24GHz operating frequency
- Operating temperature range -40 to 85°C
- 9600 baud rate
- 26 x 30mm size
Contents
C4001 mmWave presence sensor 25mx 1, 5-pin header.
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,670.73 (¥2,937.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.