You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT SEN0526

Breakout Board, I2S MEMS Microphone, FireBeetle 2 ESP32-E IoT Development Boards

DFROBOT SEN0526

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0526
Order Code:
4308282
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 6959420902200
Technical Datasheet:
SEN0526   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
I2S MEMS Microphone Sensor, 6P Black Single-Row Pin Connector

:
FireBeetle 2 ESP32-E IoT Development Boards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

SEN0526 is a Fermion: I2S MEMS Microphone breakout board. This digital I2S MEMS Microphone works well with microcontrollers with I2S audio outputs like ESP32. Compared with traditional analogue ones, this microphone features low noise, high sensitivity & reliability, and other excellent performances, which make it applicable to projects like voice recognition, recording, AI learning, Bluetooth audio transmission, and so on. This module uses surface mount MEMS I2S microphone sensor with top port, no components at the bottom, which can be embedded into various applications conveniently. Besides, DFRobot provides users with Arduino library for this product to allow them easily get started on ESP32. Typical applications include voice recognition, AI learning, recording, Bluetooth audio transmission and smart home audio projects.
  • Small in size
  • Low power consumption & high performance
  • I2S digital output with low noise
  • MEMS sensor with high reliability
  • Provides Arduino library for working on ESP32
  • DC 3.3V operating voltage
  • Omnidirectional
  • I2S data port
  • 140dB sound pressure level
  • Signal-to-noise ratio is 59dB

Contents

Fermion: I2S MEMS microphone ×1, 6P Black single-row pin connector ×1.

Also Known As

GTIN UPC EAN: 6959420902200

Available for back order

Deliveries start from 8/8/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥823.24 (¥905.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥823.24 (¥905.56)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --