You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT SEN0523
Photoelectric Switch, Through Beam, 4m Sensing Range, 5 VDC, Cable
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0523
- Order Code:
- 4308280
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 6959420919680
- Technical Datasheet:
- SEN0523 Datasheet
Product Overview
- IR Photoelectric switch with 4m detection range
- Small in size, fast response, green PCB for the transmitter, black PCB for the receiver
- Operating voltage is DC 5V, output current is 30mA
- Output power is 100mW, sensing range is 4m, wavelength: 830nm
- Sensing mode: thru-beam (non-transparent objects)
- Emitting angle: straight line (infrared light), receiving angle is ±5°
- Response time is 0.5ms
- Transmitter: red wire-5V, black wire-GND, green wire-floating
- Receiving: red wire-5V, black wire-GND, blue wire-out
- Operating temperature range from -10~+60°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4m
- :
- Through Beam
- :
- -
- :
- Cable
- :
- 5V
Technical Documents (1)
Also Known As
32 In stock Need more?
32 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,899.18 (¥2,089.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.