Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,721.18 (¥2,993.298) |
Product Information
Product Overview
SEN0374 is a Fermion: BNO055 Intelligent 9-axis Sensor breakout board. BNO055 is a new sensor IC for implementing an intelligent 9-axis Absolute Orientation Sensor. It is a System in Package, integrating a triaxial 14-bit accelerometer, a triaxial 16-bit gyroscope, a triaxial geomagnetic sensor, and a 32-bit microcontroller. With a size of 5.2 x 3.8 x 1.1mm, the BNO055 is significantly smaller than comparable discrete or system-on-board solutions and also is the sensor-hub product of the smallest size that supports Windows 8.1 at present. BNO055 is able to provide not only single data of the three kinds of sensors (accelerometer/gyroscope/geomagnetic), but also integrated data, such as quaternions, Euler angles, or vectors. Besides, the built-in MCU frees the users from the complexities of algorithm processing, which provides application support in many aspects for smartphones, wearable devices, and so on.
- High accuracy
- Low power consumption
- Operating voltage range from 3.3V-5.5V
- Communication Interface: I2C (Support 5V) or SPI(Non-I2C ports only support 3.3V)
- Default I2C address: 0x28
- Outline dimension: 19 x 21mm/0.75 x 0.83"
- Mounting hole position: 16mm
- Mounting hole size: inner diameter 2mm/outer diameter 3.7mm
Contents
Sensor Module and 2x headers
Technical Specifications
Bosch Sensortec
-
BNO055
Arduino Boards
-
-
BNO055 Intelligent 9-Axis Sensor Module, 2.54 Single Row 5PIN Connector
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate