You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT SEN0339

Air Quality Sensor, Breakout, Fermion, CCS811, DFRduino UNO R3 Board

DFROBOT SEN0339
DFROBOT SEN0339
DFROBOT SEN0339
DFROBOT SEN0339
DFROBOT SEN0339

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0339
Order Code:
3769986
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SEN0339   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fermion - CCS811 Air Quality Sensor (Breakout)

:
DFRduino UNO R3 Board

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Fermion: CCS811 air quality sensor (breakout) board can measure the eCO2 (equivalent CO2) and TVOC (Total Volatile Organic Compounds) density. It can be widely used in many applications, such as air quality detection, air purifiers, ventilation system, and so on. This CCS811 air quality sensor uses AMS's unique micro-hot plate technology. Compared to conventional gas sensors, the heating wire is lower power consumption, heating faster, and smaller. Internally integrated ADCs and MCUs allow data to be collected, calculated, and returned via I2C. The CCS811 supports a concentration alarm, which is triggered when the concentration exceeds the user-set threshold. The CCS811 air quality sensor supports multiple modes, such as detect in every second, in every 10s, in every one minute, in every 250ms and sleep mode. These modes are optimized for low power consumption during the sensor measurement, so the CCS811 is also suitable for portable applications.
  • Short warm-up time
  • Low power consumption
  • High integrated MCUs and ADCs
  • IAQ threshold alert
  • Operating voltage range from 3.3V to 5.5V
  • Dimension is 16 x 20mm / 0.63 x 0.79"

Contents

CCS811 air quality sensor x 1, 2.54-7P black single row pin x1.

No Longer Manufactured

¥2,848.91 ( ¥3,133.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,848.91 (¥3,133.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --