You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT SEN0311

Ultrasonic Distance Sensor, Waterproof, A02YYUW, PH2.0-4P Connector, UNO v3.0 Development Boards

DFROBOT SEN0311
DFROBOT SEN0311
DFROBOT SEN0311

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0311
Order Code:
4457370
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SEN0311   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
Waterproof Ultrasonic Sensor A02YYUW, PH2.0-4P Connector

:
DFRobot DFRduino UNO v3.0 Development Boards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

SEN0311 is an A02YYUW waterproof ultrasonic distance sensor (3 to 450cm, UART, IP67). Ultrasonic distance sensor determines the distance to a target by measuring time lapses between the sending and receiving of the ultrasonic pulse. This is an easy-to-use commercial-grade ultrasonic sensor module of high performance and reliability, featuring much smaller blind zone, wider sensing angle and a certain penetration power(smog, dust) compared with other similar sensors. The ultrasonic sensor adopts closed separated probe, waterproof and dustproof, which could be well suitable for harsh and moist measuring environment. All the signal processing units are integrated inside the module, so users can directly obtain the distance value through asynchronous serial interface. With 9600bit/s band rate, the sensor can easily communicate with upper-host or other MCU, which greatly shortens the developing cycle for users.
  • Operating voltage range from 3.3 to 5V
  • ±1cm accuracy and average current is <8mA
  • 3cm blind zone distance
  • Detecting range(flat object) from 3 to 450cm
  • UART output
  • 100ms response time
  • Operating temperature range from -15 to 60°C
  • 60° reference angle
  • IP67 waterproof grade

Contents

A02YYUW waterproof ultrasonic sensor, PH2.0-4P connector.

1 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,172.66 ( ¥4,589.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,172.66 (¥4,589.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --