You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT SEN0259
Laser Range Sensor, 12m, TFmini-S ToF Single-Point Ranging Solid State LiDAR, DFRduino UNO R3 Boards
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0259
- Order Code:
- 3769959
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SEN0259 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- TFmini-S LiDAR(ToF) Laser Range Sensor
- :
- -
- :
- -
- :
- -
- :
- -
- :
- TFmini-S LiDAR, TFmini-S LiDAR A Wire, TFmini-S LiDAR B Wire
- :
- DFRduino UNO R3 Boards
Technical Documents (2)
Product Overview
- Perform excellent in distance measurement, high precision
- Support 100Hz sampling resolution, responsive
- Maximum detection range of 12m
- Voltage range from 4.5V to 6V
- UART (TTL) communication interface
- 0.6W average power and 2.3° receive angle
- 850nm band
- Size of 1.65in x0.59in x0.63in / 42mm x15mm x16mm
- Operating temperature range from 0°C to 60°C
- 70Klux anti-light environment
Contents
TFmini-S LiDAR(12m) x 1, TFmini-S LiDAR(12m) A wire x 1, TFmini-S LiDAR(12m) B wire x 1.
35 In stock Need more?
35 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,955.10 (¥7,650.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.