Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0212
Order Code3974123
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420912001
Technical Datasheet
32 In Stock
25 more incoming. You can reserve stock now
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,280.08 (¥1,408.088) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,280 (¥1,408 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0212
Order Code3974123
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420912001
Technical Datasheet
Accessory TypeRGB Colour Sensor Board
For Use WithArduino Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0212 is a Gravity: TCS34725 RGB colour sensor For Arduino. The TCS34725 has a high sensitivity, wide dynamic range, and includes an IR blocking filter making it an ideal colour sensing solution for use under varied lighting conditions. The sensor also includes four ultra-bright LEDs to allow the sensor to work without external light resources.
- Operating voltage range from 3.3-5V
- Operating current is 65 uA
- Detection range from 3 - 10 mm
- 0 - 400KHZ clock frequency
- I2C interface
- Temperature range from -30⁰C to + 70⁰C
- Dimension is 18.5mm x 23mm
Contents
TCS34725 I2C Colour Sensor For Arduino x1, I2C sensor cable x1, XH2.54-3P Pin Headers x2.
Technical Specifications
Accessory Type
RGB Colour Sensor Board
Product Range
Gravity Series
For Use With
Arduino Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014