You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT SEN0204
Add-On Board, Liquid Level Sensor Adapter, Probe, Gravity Digital 3Pin Cable, DFRduino UNO R3 Boards
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0204
- Order Code:
- 2946127
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SEN0204 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Liquid Level Sensor Adapter, Liquid Level Sensor Probe, Gravity Digital 3-Pin Cable
- :
- DFRduino UNO R3 Boards
Technical Documents (1)
Product Overview
- Operating Voltage (InVCC) : DC 5 ~ 24 v
- Current consumption: 5 mA
- InVCC output voltage (high level)
- Output current range from 1 to 50mA
- Response time is 500ms
- Operating temperature range from 0 to 105℃
- Range for thickness of induction (sensitivity): 0 to 13mm
- Humidity range from 5% to 100%
- ABS material and 28 x 28mm dimension
- IP67 waterproof performance
Contents
Liquid level sensor probe x1, Liquid level sensor adapter x1, Gravity digital 3-pin cable x1.
118 In stock
118 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 3/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
50 more will be available on 3/10/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,885.33 (¥2,073.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.