You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT SEN0153
Ultrasonic Sensor, UART Low-Power Consumption, for Arduino and Raspberry Pi Board
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0153
- Order Code:
- 3517908
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- URM07 Series
- Technical Datasheet:
- SEN0153 Datasheet
Product Range Selector (URM07 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- UART Low-Power Consumption Ultrasonic Sensor
- :
- Arduino and Raspberry Pi Board
- :
- URM07 Series
Technical Documents (2)
Product Overview
- Streamlined design, high stability, High sensitivity
- Built-in temperature compensation, low power consumption
- Reverse polarity protection (short-term protection), overvoltage protection
- Convenient connection and usage
- Measurement period is less than 60ms
- Direction angle is 60°
- Distance resolution is 1cm, distance error is 1%
- Temperature error is ±1°C, operating humidity range of RH
75% - Acoustic frequency of 38KHz to 42KHz, boot start time is less than 20ms
- Dimension is 27mm x 27mm, weight is 4.2g
Available for back order
More stock available to supplier lead times which is approximately 12/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,219.61 (¥2,441.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.