You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT SEN0137

Add-On Board, DHT22 Temperature & Humidity Sensor, Analog Sensor Cable, DFRduino UNO R3 Boards

DFROBOT SEN0137

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0137
Order Code:
3517874
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Gravity Series
Technical Datasheet:
SEN0137   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
DHT22 Temperature & Humidity Sensor

:
-

:
-

:
-

:
-

:
DHT22 Temperature & Humidity Sensor, Analog Sensor Cable

:
DFRduino UNO R3 Boards

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

SEN0137 is a Gravity: DHT22 temperature & humidity sensor module. This capacitive humidity sensing digital temperature and humidity module contains the compound that has been calibrated digital signal output of the temperature and humidity sensors. Application of a dedicated digital modules collection technology and the temperature and humidity sensing technology, to ensure that the product has high reliability and excellent long-term stability. The sensor features capacitive sensor components for wet measurements, high-precision temperature sensors, and is integrated with a high-performance 8bit microcontroller. It has excellent quality, fast response, strong anti-jamming capability and cost-effective. Small size, low power consumption, signal transmission distance up to 20m, making it the best choice of all kinds of applications. Suitable for medical equipment, HVAC, meteorology humidity regulator dehumidifier, tests and measurements, automobile automatically control applications.
  • Supply voltage is 5V
  • Range of temperature measurement from -40 to 80°C / resolution0.1°C / error <±0.5°C
  • Humidity range from 0-100%RH
  • VCC, GND, S wiring map
  • 1.5mA operating current
  • ±0.5℃ temperature deviation
  • Gravity-digital interface
  • Digit (unibus) data type
  • Contains a resistive element and an NTC temperature module for wet sensing
  • Smaller humidity deviation, faster response, stronger anti-interference, higher cost performance

Contents

DHT22 sensor x1, Analog sensor cable x1.

425 In stock Need more?

425 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,288.13 (¥1,416.94 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,288.13 (¥1,416.94)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --