You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT SEN0098
Sensor Breakout Board, Arduino IO Expansion Shield, Gravity Series, 50A Range (AC/DC), Analog O/P
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0098
- Order Code:
- 2946116
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SEN0098 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sensor Breakout Board
- :
- Arduino IO Expansion Shield
- :
- Gravity Series
Technical Documents (1)
Product Overview
- Arduino interface compatible
- 120kHz typical bandwidth
- Output voltage proportional to AC or DC currents
- Factory-trimmed for accuracy
- Extremely stable output offset voltage
- Nearly zero magnetic hysteresis
- Total output error improvement through gain and offset trim over temperature
- Monolithic hall IC for high reliability
- Ultra-low power loss: 100μΩ internal conductor resistance
- Operating Voltage: 3.3-5V (analogue)
- Peak Measuring Voltage: 3000V AC, 500V DC
- Current Measuring Range: -50 to +50A
- Sensitivity: 40mV/A
- Operating Temperature: -40 to 150°C
- Board size: 34x34mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
Sensor board, Analogue sensor cable (FIT0031).
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,820.50 (¥4,202.55) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.