You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT SEN0001
Breakout Board, URM37 V5.0 Ultrasonic Sensor, Arduino and Raspberry Pi Boards
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0001
- Order Code:
- 3517887
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SEN0001 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- URM37 V5.0 Ultrasonic Sensor
- :
- -
- :
- -
- :
- -
- :
- -
- :
- URM37 V5.0 Ultrasonic Sensor Breakout Board
- :
- Arduino and Raspberry Pi Boards
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Detecting range from 2cm to 800cm (ultimate range 1000cm)
- Ranging performance is very stable at the voltage range of 3.3V to 5.5V
- Power reverse protection
- Automatic measurement of time interval can be modified
- Analog voltage output, voltage and the measured distance is proportional
- 123bytes of EEPROM to memory whose values are kept when the board is turned off
- Operating voltage from 3.3V to 5.5V, operating current of 20mA
- Working temperature range from -10°C to 70°C
- Accuracy is 1%, measuring period is less than 100ms maximum
- Dimension is 22mm x 51mm, weight is 25g
45 In stock Need more?
45 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,011.80 (¥2,212.98) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.