You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT MBT0012

Expansion Board, Micro IoT, BBC micro:bit Boards

DFROBOT MBT0012
DFROBOT MBT0012
DFROBOT MBT0012
DFROBOT MBT0012
DFROBOT MBT0012

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
MBT0012
Order Code:
3517966
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MBT0012   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
STM8

:
-

:
STM8S 

:
-

:
BBC Micro:bit Boards

:
Micro IoT Expansion Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

micro: IoT micro:bit IoT expansion board is pretty cute and delicate board. It has integrated Wi-Fi, OLED, 2-way motor drive, 6-way IO port, 2-way IIC, 1-way serial port, 1-way buzzer, 3-way RGB, 2-way servo, Li-ion battery holder, charging circuit, emergency power interface, etc. This board is designed as a cloud shape to make it more suitable for the theme of IoT. As for power supply, CR123A 3.6V lithium rechargeable battery is used. This kind of battery features small size, high capacity and high safety. It also features short circuit and reverse connection protection for the product to further improve the safety in using Li-ion battery.
  • Easy-to-use and efficient IOT teaching tool
  • Large size and function integration making teaching easier
  • Lovely shape can trigger students' interest for learning
  • 0V/3.3V digital output voltage, 0 to 3.3VDC analogue input voltage
  • Integrated Wi-Fi IoT module, OLED screen, easy to update data
  • 2-way motor drive, 2-way servo, 6-way IO port, 3-way RGB LED, more options for programming
  • PMMA packaging, prevent damage to the inside components
  • Supports makecode, mind+, python
  • Li-ion battery or external power supply
  • STM8S IIC address: 0×01

Available for back order

More stock available to supplier lead times which is approximately 12/8/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,744.19 (¥6,318.61 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥5,744.19 (¥6,318.61)
5+ ¥5,629.31 (¥6,192.24)
10+ ¥5,514.43 (¥6,065.87)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --