Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0906
Order Code4733211
Also Known AsGTIN UPC EAN: 6959420922772
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,887.74 (¥3,176.514) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,888 (¥3,177 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
FIT0906 is a Titan Case for LattePanda 3 Delta (NOT Compatible with LattePanda V1 & LattePanda 2 Alpha&Delta). The titan case features a sci-fi design, offers protection for components, is easy to assemble, and provides easy access to all ports of LattePanda 3 Delta. Invisible quick-release cover design. A complete computer after fastening, or an open hardware development platform after quick disassembling. High-strength engineering plastic effectively protects the internal precise electronic components from accidental falls and static damage in a complex development environment.
- Dedicated design, superior texture
- Two models, balancing extensibility and integrity
- Perfect protection
- Fast and easy to assemble
- Material: ABS+PC
- Dimension is 130x87x32mm / 5.12x3.07x1.26inch
Contents
Titan case and screws
Technical Specifications
Accessory Type
Case
Product Range
-
For Use With
DFRobot LattePanda 3 Delta 864 Single Board Computers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11