You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT FIT0588

Connector Kit, Bullet Connector, High Quality Gold Plated XT90 Plug & Receptacle Bullet Connector

DFROBOT FIT0588
DFROBOT FIT0588
DFROBOT FIT0588
DFROBOT FIT0588

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
FIT0588
Order Code:
4308226
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FIT0588   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

FIT0588 is a high quality gold plated XT90 male & female bullet connector. The banana plug features a true gold plating and a cross-slot design with a larger contact area that can withstand a constant 40A and peak current of 90A. The plastic case is made of insulating material and adopts hollow design. It has strong heat dissipation capability and the flame retardant grade has reached UL94 V0. It is not easy to burn after fire, and it is automatically extinguished when it leaves the fire source. Banana inserts and plastic shells are combined with integrated casting technology. At the same time, it adopts the design of special-shaped sheath, groove card slot, non-slip plug and waterproof steam, and has humanized welding joint, which has high integration degree and is convenient for plugging and welding.
  • Non-flammable, low resistance, high current resistance, easy to plug
  • 500VDC rated voltage, 40A rated current
  • 90A instantaneous current, PA insulation shell material
  • Copper plated metal head material
  • UL94 V0 flame retardant rating
  • 10AWG recommended wire gauge
  • 0.3 milliohm contact resistance
  • Number of uses : 1000 times
  • Working environment temperature range from -20°C to 120°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bullet Connector

:
High Quality Gold Plated XT90 Plug & Receptacle Bullet Connector

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥617.89 ( ¥679.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥617.89 (¥679.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --