You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT FIT0587

Connector Kit, Bullet Connector, High Quality Gold Plated XT60 Plug & Receptacle Bullet Connector

DFROBOT FIT0587
DFROBOT FIT0587
DFROBOT FIT0587
DFROBOT FIT0587

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
FIT0587
Order Code:
4308225
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FIT0587   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

FIT0587 is a high quality gold plated XT60 male & female bullet connector. The plug features a true gold plating and a banana cross recessed design with a larger contact area that can withstand a constant 30A peak current of 60A. Its plastic casing is made of insulating material, and its flame retardant grade has reached UL94 V0. It is not easy to burn after fire, and it is automatically extinguished when it leaves the fire source. The internal banana insert and the plastic case are integrally casted, and the combination is tight and resistant to plugging. At the same time, it adopts the design of special-shaped sheath, groove card slot, non-slip plug and waterproof steam, and has humanized welding joint, which has high integration degree and is convenient for welding and plugging.
  • Non-flammable, low resistance, mini size
  • 500VDC rated voltage, 30A rated current
  • 60A instantaneous current, PA insulation shell material
  • Copper plated metal head material
  • UL94 V0 flame retardant rating
  • 12AWG recommended wire gauge
  • 0.55milliohm contact resistance
  • Number of uses : 1000 times
  • Working environment temperature range from -20°C to 120°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bullet Connector

:
High Quality Gold Plated XT60 Plug & Receptacle Bullet Connector

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥237.65 ( ¥261.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥237.65 (¥261.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --