You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT FIT0586

Connector Kit, Bullet Connector, High Quality Gold Plated XT30 Plug & Receptacle Bullet Connector

DFROBOT FIT0586
DFROBOT FIT0586
DFROBOT FIT0586
DFROBOT FIT0586

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
FIT0586
Order Code:
4308224
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FIT0586   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

FIT0586 is a high quality gold plated XT30 male & female bullet connector. The banana plug features a true gold plating and a cross-slot design with a larger contact area that can withstand a constant 15A and peak current of 30A. Its plastic casing is made of insulating material, and its flame retardant grade has reached UL94 V0. It is not easy to burn after fire, and it is automatically extinguished when it leaves the fire source, which is convenient for welding and working under high current. The power section of the robot is replaced with an XT30 connector for improved safety and convenient of connection.
  • Non-flammable, low resistance, mini size
  • 500VDC rated voltage, 15A rated current
  • 30A instantaneous current, PA insulation shell material
  • Copper plated metal head material
  • UL94 V0 flame retardant rating
  • 18AWG recommended wire gauge
  • 0.70 milliohm contact resistance
  • 1000 times number of uses
  • Working environment temperature range from -20°C to 120°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bullet Connector

:
High Quality Gold Plated XT30 Plug & Receptacle Bullet Connector

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 2/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥301.03 ( ¥331.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥301.03 (¥331.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --