You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT DRI0018

Evaluation Board, DC Motor Driver module, 4.8 V to 35 V Supply, 15 A 13.8 V Max Output

DFROBOT DRI0018

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DRI0018
Order Code:
3769956
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DRI0018   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Motor Driver module

:
4WD Mobile Robot Platforms, Combat Robots, Drive Pumps, Electric Fans, Conveyors

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

2×15A DC motor driver can be used in 4WD mobile robot platforms, combat robots, smart car competition, to drive pumps, electric fans, conveyors, etc. This module uses 4 high-performance & high-current driver chips-BTS7960 with the function of current short, over temperature, over voltage protection. You can control 2 motors with only 4 digital IO at the same time. Dual 15A@13.8V max output current, good responsiveness & braking performance. Four indicator leds are provided for easy and convenient debugging without motors. This DC Motor Driver module is directly compatible with Arduino.
  • Input voltage range from 4.8V to 35V
  • Maximum output current:  15A at 13.8V per channel
  • Peak output current:  20A at 13.8V per channel
  • PWM capability up to 25KHz
  • Interfaces: 4 digital IO (2 PWM output include)
  • Driving mode: dual high-power H-bridge driver
  • Galvanic isolation to protect the microcontroller
  • Dual current detection diagnostic functions
  • Short circuit, overheating, over-voltage protection
  • Size: 73 x 68 x 14mm (2.87x2.68x0.55")

No Longer Manufactured

¥9,500.30 (¥10,450.33 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥9,500.30 (¥10,450.33)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --