You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT DFR0544

SBC, LattePanda Delta 432, Intel Celeron, N4100, 4GB RAM, 32GB eMMC, Wifi, HDMI, Win10 Pro

DFROBOT DFR0544
DFROBOT DFR0544
DFROBOT DFR0544
DFROBOT DFR0544
DFROBOT DFR0544

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0544
Order Code:
3517857
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DFR0544   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel

:
Celeron

:
-

:
-

:
N4100

:
LattePanda Delta 432(Win10 Pro Activated), Free Gift-Active Cooling Fan, Free Gift-45w Pwr Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

LattePanda Delta 432 (Win10 Pro activated) tiny ultimate Windows / Linux device 4GB/32GB uses Intel 8th generation Celeron N4100 processor. This processor is the perfect choice in terms of features and price as a main robotics controller, interactive project core, IoT edge device or AI brain. So LattePanda Delta is still the x86 based SBC design. The streaming cable enables Windows enabled LattePanda device to act like a USB on a Mac or Linux system. Just plug and play into Apple/Linux device. The PiP (Picture in Picture) form also eliminates the switching/use of dual mouse and HDMI to connect different systems for seamless interaction.
  • Solid spec and extreme design
  • Dual OS support (Windows / Linux)
  • Ultimate networking on cloud and things
  • Up to 42 extendable interfaces bring rich playabilities
  • Ultra-thin design, minimizing space occupation
  • Intel UHD graphics 600, 200-700MHz
  • WI-FI 802.11 AC, 2.4G & 5G, Dual band Bluetooth 5.0, gigabit Ethernet
  • USB ports, HDMI output, type-C DP support, extendable eDP touch displays
  • Arduino Leonardo co-processor
  • Windows 10 Pro Linux Ubuntu OS

Contents

LattePanda Delta 432 (Win10 Pro Activated) x1, Active Cooling Fan x1, 45W PD Power Adapter x1.

No Longer Manufactured

¥40,286.01 ( ¥44,314.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥40,286.01 (¥44,314.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --