You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT DFR0444

SBC, LattePanda V1, Intel Atom, X5-Z8350, 2GB RAM, 32GB eMMC, Wifi, HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0444
Order Code:
2946135
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DFR0444   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LattePanda)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel

:
-

:
-

:
-

:
Z8350

:
LattePanda SBC, WiFi Antenna

:
LattePanda

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A LattePanda is a complete Windows 10 single board computer. It has everything a regular PC has and can do anything that a regular PC does. It is compatible with almost every gadget you know: printers, joysticks, cameras and more. Any peripherals that work on your PC will work on a LattePanda. A LattePanda comes pre-installed with a full edition of Windows 10 Home Edition (unactivated), so you can run powerful tools such as Visual Studio, NodeJS, Java, Processing, and more. With existing APIs, you can develop your own software and hardware projects on a LattePanda like you would on a normal PC - C#, Javascript, Ruby etc. Say goodbye to your bulky laptop! But wait! A LattePanda also includes an integrated Arduino compatible co-processor, which means it can be used to control and sense the physical world! Please note: This board does not include a Windows 10 activation key.
  • Intel Cherry Trail Z8350 Quad Core Processor
  • Base Frequency: 1.44GHz (1.92GHz Burst Frequency)
  • Operating System: Windows 10 Home Edition (unactivated)
  • RAM: 2GB DDR3L
  • Storage Capacity: 32GB
  • GPU: Intel HD Graphics, 12 EUs @200-500Mhz, single-channel memory
  • USB 3.0 x 1, USB 2.0 x 3
  • WiFi 802.11n 2.4G
  • Bluetooth 4.1
  • Integrated Arduino Co-processor: ATmega32u4 (Arduino Leonardo)
  • Video output: HDMI and MIPI-DSI
  • Onboard touch panel overlay connector
  • Supports 100Mbps Ethernet

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Contents

LattePanda SBC, WiFi antenna and user guide

Footnotes

Note: Does not include a Windows 10 activation key.

190 In stock

250 more will be available on 3/10/25

Reserving future stock
190 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16,635.19 ( ¥18,298.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,635.19 (¥18,298.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --