Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0191
Order Code4308176
Also Known AsGTIN UPC EAN: 6959420912667
Your Part Number
Technical Datasheet
11 In Stock
30 more incoming. You can reserve stock now
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,791.6 (¥4,170.76) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,792 (¥4,171 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0191
Order Code4308176
Also Known AsGTIN UPC EAN: 6959420912667
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATmega2560
Silicon Family NameATmega
For Use WithArduino Mega 2560 R3 Boards
Kit ContentsDFRduino Board ATmega2560
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFRduino Mega2560 is an ATmega2560-based microcontroller that provides full compatibility with "Arduino MEGA2560“. It features 54 digital I/O ports, 16 analogue signal input ports, 4 UARTs (hardware serial ports), and a 16MHz crystal oscillator. The board comes with a bootloader that enables users to download programs directly via a USB. You can simply power it with a USB cable or a standard adapter or use a battery as external power. Mega 2560 has 256KB Flash, which is two times that of the Mega1280, providing a larger creation space for your projects.
- Controller Model: ATmega2560
- Operating Voltage: 5V
- Input Voltage(VIN): 3-16V(20V max)
- Digital I/O Pins: 54 (of which 15 provide PWM output)
- Analogue Inputs: 16 I/O
- FLASH: 256 KB (of which 4 KB is used by the bootloader)
- SRAM: 8KB
- EEPROM: 4KB
- Frequency: 16MHz
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
ATmega
Kit Contents
DFRduino Board ATmega2560
SVHC
No SVHC (21-Jan-2025)
Core Architecture
AVR
Silicon Core Number
ATmega2560
For Use With
Arduino Mega 2560 R3 Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05