You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEUTSCH - TE CONNECTIVITY M83723/78W2219N
Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 19 Contacts, Crimp Pin, Bayonet, 22-19
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- M83723/78W2219N
- Order Code:
- 2246216
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M83723/78W2219N Datasheet
Product Range Selector (M83723 Series)
See all from this product rangeProduct Overview
- Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
- 5 keyway, 3 point bayonet coupling with optional keyed polarization
- High reliability, high density connectors and easy installation
- Operates at extreme temperature range from -65°C to +200°C
- Outstanding EMI shielding protection
- Insulation resistance is 5000Mohm at 25°C
- 250 mating cycles, rigid plastic dielectric insulator
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-83723 Series III
- :
- Straight Plug
- :
- Crimp Pin
- :
- Bayonet
- :
- 22-19
- :
- Aluminium Alloy Body
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion & Fluid Resistant
Technical Documents (1)
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥16,503.21 (¥18,153.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.