You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEUTSCH - TE CONNECTIVITY M39029/58-363
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- M39029/58-363
- Order Code:
- 2217872
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MIL-DTL-38999
- Also Known As:
- 38941-20L
- Technical Datasheet:
- M39029/58-363 Datasheet
Product Range Selector (MIL-DTL-38999)
See all from this product rangeAlternatives for M39029/58-363
Product Overview
Applications
Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999
- :
- Pin
- :
- Crimp
- :
- 20AWG
- :
- 24AWG
- :
- MIL-C-38999 Series Circular Connectors
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥116.37 (¥128.01) | ( ) |
10+ | ¥103.99 (¥114.39) | ( ) |
25+ | ¥95.20 (¥104.72) | ( ) |
50+ | ¥90.81 (¥99.89) | ( ) |
100+ | ¥85.43 (¥93.97) | ( ) |
250+ | ¥79.12 (¥87.03) | ( ) |
500+ | ¥77.37 (¥85.11) | ( ) |
1000+ | ¥74.67 (¥82.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.