You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEUTSCH - TE CONNECTIVITY M39029/58-360
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 22 AWG, 28 AWG
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- M39029/58-360
- Order Code:
- 2217873
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MIL-DTL-38999
- Also Known As:
- 38941-22L
- Technical Datasheet:
- M39029/58-360 Datasheet
Product Range Selector (MIL-DTL-38999)
See all from this product rangeAlternatives for M39029/58-360
Product Overview
Applications
Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999
- :
- Pin
- :
- Crimp
- :
- 22AWG
- :
- 28AWG
- :
- Amphenol MIL-DTL-38999 Series I & III Circular Connectors
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥71.48 (¥78.63) | ( ) |
100+ | ¥63.87 (¥70.26) | ( ) |
500+ | ¥58.48 (¥64.33) | ( ) |
1000+ | ¥55.78 (¥61.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.