You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEUTSCH - TE CONNECTIVITY M39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- M39029/56-351
- Order Code:
- 2217876
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MIL-DTL-38999
- Also Known As:
- 38943-20L
- Technical Datasheet:
- M39029/56-351 Datasheet
Product Range Selector (MIL-DTL-38999)
See all from this product rangeProduct Overview
Applications
Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- 24AWG
- :
- MIL-C-38999 Series Circular Connectors
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥203.87 (¥224.26) | ( ) |
10+ | ¥182.17 (¥200.39) | ( ) |
100+ | ¥166.78 (¥183.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.