You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DEUTSCH - TE CONNECTIVITY HDP24-24-31PE-L017

Circular Connector, Circular Industrial, HDP20 Series, Jam Nut Receptacle, 31 Contacts

DEUTSCH - TE CONNECTIVITY HDP24-24-31PE-L017

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDP24-24-31PE-L017
Order Code:
1841905
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HDP20 Series)

See all from this product range

Product Overview

The HDP24-24-31PE-L017 is a 31-way heavy duty rated, environmentally sealed, composite shell, multi-pin Circular Connector with thermoplastic insert retainer, silicone rubber grommet and pin contact. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. The HDP24-24-31PE-L017 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. The Deutsch HDP series was developed to provide a solution to today's system problems found in the heavy duty trucking, equipment and transportation industries. The HDP is a cylindrical, multi-pin, sealed device utilizing crimp type contacts that are quickly and easily inserted or removed. Use of the HDP series eliminates several other common connector problems.
  • Extra thin wall wire seals (blue ring)
  • Backshell adapter
  • Quick, fool-proof assembly, decreasing time on assembly line and eliminating miswiring
  • Simple and easy to rework, decreasing down time and increasing profits to operator
  • Sealed against moisture and contaminants, eliminating open wiring system
  • 1500VAC at 2mA Dielectric withstanding voltage
  • -55 to +125°C Operating temperature range

Applications

Logistics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
HDP20 Series

:
Jam Nut Receptacle

:
31Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
Thermoplastic Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

500 In stock

180 more will be available on 3/24/25
120 more will be available on 5/4/25

Reserving future stock
500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,972.28 ( ¥4,369.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,972.28 (¥4,369.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --