You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DEUTSCH - TE CONNECTIVITY HD10-9-96P

Circular Connector, HD10 Series, Flange Mount Receptacle, 9 Contacts

DEUTSCH - TE CONNECTIVITY HD10-9-96P
DEUTSCH - TE CONNECTIVITY HD10-9-96P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HD10-9-96P
Order Code:
2484268
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HD10-9-96P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HD10 Series)

See all from this product range

Product Overview

The HD10-9-96P is a 9-position Square Flange Receptacle with pin type contacts, 15% glass-filled PA housing and weld ring. The cylindrical connector with quick tricam lock coupling HD environmental. Properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage. The HD10 is a thermoplastic cylindrical connector utilizing crimp type contacts that are quickly and easily inserted and removed. The HD10 series eliminates problems associated with assembly and maintenance time and is designed for long service life. The HD10 series connector is a completely sealed unit. The rear grommets of the receptacle feature integrated silicone wire seals which automatically seal each wired contact as it is locked into place during installation. There are no extra components to be installed on the contact/wire assembly and no potting needed to achieve sealing.
  • Thermoplastic shell
  • Silicone rubber interfacial seal
  • Thermoplastic grommet
  • Retainer insert
  • Corrosion and fluid resistance
  • Durability
  • 1000MΩ at 25°C Insulation resistance
  • -55 to 125°C Operating temperature range

Applications

Logistics, Aerospace, Defence, Military, Robotics, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HD10 Series

:
Flange Mount Receptacle

:
9Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
Thermoplastic Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

184 In stock Need more?

184 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,291.62 ( ¥1,420.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,291.62 (¥1,420.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,243.74 (¥1,368.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --