You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DEUTSCH - TE CONNECTIVITY DT04-4P

Automotive Connector Housing, IP68, DT Series, Receptacle, 4 Ways, DT Series Pin Contacts

DEUTSCH - TE CONNECTIVITY DT04-4P
DEUTSCH - TE CONNECTIVITY DT04-4P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DT04-4P
Order Code:
2564101
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DT Series
Technical Datasheet:
DT04-4P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DT Series)

See all from this product range

Product Overview

DT series receptacle connector designed for cable to cable and cable to board applications. The DT connector is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. DT series general purpose connectors will provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. This offers field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility.
  • No electrical or mechanical defects after 100 cycles of engagement and disengagement
  • Insulation resistance is 1000megohms minimum at 25°C
  • IP68 rating, agency/standard is SAE J2030, UL flammability 12mm flame test per standard UL-94
  • Dielectric withstanding voltage is current leakage less than 2milliamps at 1500volts AC
  • Number of positions are 4, grey colour, PA GF housing
  • Operating voltage is 250VAC/VDC, operating temperature range from -55 to 125°C
  • Cable exit angle is 180°, mating pin diameter is 1.59mm
  • Contact type is pin
  • Contact current rating (max) is 13A, centreline (pitch) is 4.45mm
  • Length is 45.92mm, width is 20.83mm, connector height is 19.71mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DT Series

:
Receptacle (View Associated Connectors)

:
4Ways

:
DT Series Pin Contacts

:
Thermoplastic Body

:
IP68

:
250V

:
13A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

34,200 In stock Need more?

34,200 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥263.34 ( ¥289.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥263.34 (¥289.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥214.75 (¥236.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥186.54 (¥205.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥177.13 (¥194.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥166.16 (¥182.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥154.09 (¥169.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥153.93 (¥169.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --