You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEUTSCH - TE CONNECTIVITY M39029/31-229
Circular Connector Contact, MIL-C-26482 1, MIL-C-26500 & MIL-C-81703 II, Pin, Crimp, 16 AWG, 20 AWG
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- M39029/31-229
- Order Code:
- 2217881
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MIL-C-26482 1, MIL-C-26500 & MIL-C-81703 II
- Technical Datasheet:
- M39029/31-229 Datasheet
Product Range Selector (MIL-C-26482 1, MIL-C-26500 & MIL-C-81703 II)
See all from this product rangeProduct Overview
Applications
Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-C-26482 1, MIL-C-26500 & MIL-C-81703 II
- :
- Pin
- :
- Crimp
- :
- 16AWG
- :
- 20AWG
- :
- Amphenol MIL-C-26500 Series 48 Wire Splice Connectors
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥227.29 (¥250.02) | ( ) |
10+ | ¥152.52 (¥167.77) | ( ) |
100+ | ¥142.33 (¥156.56) | ( ) |
500+ | ¥140.60 (¥154.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.