You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DEUTSCH - TE CONNECTIVITY DTS20W15-15AD

Circular Connector, DTS Series, MIL-DTL-38999 Series III Equivalent, Wall Mount Receptacle

DEUTSCH - TE CONNECTIVITY DTS20W15-15AD
DEUTSCH - TE CONNECTIVITY DTS20W15-15AD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DTS20W15-15AD
Order Code:
2175298
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DTS Series
Technical Datasheet:
DTS20W15-15AD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DTS Series)

See all from this product range

Product Overview

The DTS20W15-15AD from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 15 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DTS Series

:
MIL-DTL-38999 Series III

:
Wall Mount Receptacle

:
Threaded

:
15-15

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
D

:
Corrosion Resistant, EMI

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

¥8,703.90 ( ¥9,574.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,703.90 (¥9,574.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,694.32 (¥9,563.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,684.74 (¥9,553.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥8,675.16 (¥9,542.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥8,482.43 (¥9,330.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥8,347.31 (¥9,182.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --